896-007-522-607

Heilind Number:EDA896-007-522-607
Manufacturer:EDAC
Manufacturer Number:896-007-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-522-607

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability, these connectors feature a single row configuration with 7 positions and a pitch of .125 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they ensure reliable performance even in harsh conditions. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make them easy to install on PCBs, facilitating seamless board-to-board connections. Trust in our robust Card Edge Connectors for efficient and dependable connectivity solutions.