896-007-522-612

Heilind Number:EDA896-007-522-612
Manufacturer:EDAC
Manufacturer Number:896-007-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-522-612

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and reliability. Featuring a single row configuration with seven positions, they ensure seamless connectivity for your PCB applications. Crafted with precision, the contact material is a high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment on your board. Whether you require straight mount orientation or custom configurations, our connectors offer versatility to suit your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and high-temperature applications. Elevate your connectivity solutions with our premium Card Edge Connectors.