896-007-526-101

Heilind Number:EDA896-007-526-101
Manufacturer:EDAC
Manufacturer Number:896-007-526-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-526-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer precise connectivity for up to 7 positions. Crafted with copper alloy contacts, they guarantee efficient power transmission, rated at 3A. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our top-notch connectors to deliver seamless board-to-board connections. Elevate your connectivity solutions with ease.