896-007-526-102

Heilind Number:EDA896-007-526-102
Manufacturer:EDAC
Manufacturer Number:896-007-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-526-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Made with a UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure superior heat resistance and durability. The black color adds a sleek finish to your PCB setup. Featuring a single row with 7 positions and a pitch of .125 inches, they offer precise and secure connections. Crafted with copper alloy contacts, they guarantee efficient power transmission with an amperage of 3A. With an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Their straight mount orientation and .2-inch row spacing make installation easy and efficient. Elevate your PCB connectivity with these high-quality connectors.