896-007-526-103

Heilind Number:EDA896-007-526-103
Manufacturer:EDAC
Manufacturer Number:896-007-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-526-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with seven positions for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, they guarantee longevity and stability in any application. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. Suitable for high-temperature environments, they can operate between -40 and 105°C with ease. Trust in our connectors to deliver efficient and secure board-to-board connections in your projects.