896-007-526-104

Heilind Number:EDA896-007-526-104
Manufacturer:EDAC
Manufacturer Number:896-007-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-526-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors feature a single row layout with 7 positions and a .125-inch pitch, ensuring seamless integration on your board. With a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3A. The straight mount orientation and .2-inch row spacing offer easy installation, while their wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your system with these high-quality connectors, perfect for demanding applications.