896-007-526-112

Heilind Number:EDA896-007-526-112
Manufacturer:EDAC
Manufacturer Number:896-007-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-526-112

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and seven contact positions, they provide seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for high-temperature applications, these connectors can withstand operating temperatures ranging from -40 to 105 °C. Perfect for a variety of electronic projects, they are a must-have for any PCB assembly. Elevate your circuit connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and seven contact positions, they provide seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for high-temperature applications, these connectors can withstand operating temperatures ranging from -40 to 105 °C. Perfect for a variety of electronic projects, they are a must-have for any PCB assembly.