896-007-526-602

Heilind Number:EDA896-007-526-602
Manufacturer:EDAC
Manufacturer Number:896-007-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-526-602

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout featuring 7 positions and a .125 inch pitch, they provide efficient and reliable power delivery, rated for up to 3A. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Their straight mount orientation and .2 inch row spacing offer easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for high-performance applications. Explore our wide range of PCB connectors for more solutions tailored to your needs.