896-007-526-603

Heilind Number:EDA896-007-526-603
Manufacturer:EDAC
Manufacturer Number:896-007-526-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-526-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-526-603

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for secure and reliable board-to-board PCB connections. With a sleek black finish and a single row design, they offer seamless integration into your setup. Engineered for durability, these connectors can withstand high temperatures, with an operating range of -40 to 105 °C. Each connector features 7 positions, allowing for multiple connections with ease. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures safety and compliance. Crafted from copper alloy, the contact material guarantees optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is achieved. Whether for industrial or commercial applications, these connectors are a dependable solution for your connectivity needs.