896-007-526-604

Heilind Number:EDA896-007-526-604
Manufacturer:EDAC
Manufacturer Number:896-007-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-526-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors boast a sleek black finish and a single row layout. With a contact rating of 3 A, they ensure efficient power transfer, while the housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees durability. Featuring seven positions with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on your PCBs. The copper alloy contact material ensures high conductivity, and the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in our quality connectors to optimize your board-to-board connections with ease.