896-007-526-607

Heilind Number:EDA896-007-526-607
Manufacturer:EDAC
Manufacturer Number:896-007-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-526-607

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed to withstand high temperatures, these connectors ensure reliable performance in any environment. With a rated amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, they guarantee safe and efficient power transmission. Featuring a single row layout with 7 positions, they offer seamless integration for your board-to-board connections. The copper alloy contact material and .125-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy assembly. Perfect for industrial applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity with these essential components.