896-007-526-608

Heilind Number:EDA896-007-526-608
Manufacturer:EDAC
Manufacturer Number:896-007-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-526-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for top performance in demanding environments, these connectors come in sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 7 positions, they offer seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications. Embrace cutting-edge technology with our premium Card Edge Connectors.