896-007-540-102

Heilind Number:EDA896-007-540-102
Manufacturer:EDAC
Manufacturer Number:896-007-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-540-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and seven positions, they offer seamless integration for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, our connectors are ideal for high-temp applications. Trust in our quality and innovation to streamline your connectivity solutions.