896-007-540-103

Heilind Number:EDA896-007-540-103
Manufacturer:EDAC
Manufacturer Number:896-007-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-540-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black hue and are capable of delivering up to 3 A of power. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional heat resistance for seamless performance in high-temperature environments. With a single row configuration and a total of 7 positions, they provide efficient signal transmission. The contact material, Copper Alloy, ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Whether for industrial or commercial applications, these connectors are ideal for board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and reliable in various settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.