896-007-540-112

Heilind Number:EDA896-007-540-112
Manufacturer:EDAC
Manufacturer Number:896-007-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-540-112

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a low amperage of 3 A, they offer efficient power transmission while maintaining reliability. The Copper Alloy contact material guarantees excellent conductivity, while the one-row configuration with seven positions provides seamless connectivity. Featuring a pitch of .125 in and row spacing of .2 in, these connectors offer precise alignment on your PCB. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Trust in our Card Edge Connectors for superior performance in your electronic applications.