896-007-540-602

Heilind Number:EDA896-007-540-602
Manufacturer:EDAC
Manufacturer Number:896-007-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-540-602

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 7 positions, ensuring efficient data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer reliable conductivity. Their straight mount orientation and compact design make them ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial and commercial applications. Upgrade your PCB connections with these high-performance Card Edge Connectors.