896-007-540-603

Heilind Number:EDA896-007-540-603
Manufacturer:EDAC
Manufacturer Number:896-007-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-540-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing, these connectors are both aesthetically pleasing and high-performing. With an amperage of 3 A and contact material made of durable Copper Alloy, they ensure reliable power transmission. The 1-row design with 7 positions offers seamless integration, while a pitch of .125 in and row spacing of .2 in allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your setup with our top-of-the-line connectors and experience superior performance.