896-007-540-604

Heilind Number:EDA896-007-540-604
Manufacturer:EDAC
Manufacturer Number:896-007-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-540-604

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge card edge connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of seven positions, they offer seamless connectivity for your PCB boards. The contact material, crafted from copper alloy, guarantees efficient signal transmission. Engineered for precision, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Whether for industrial or commercial use, their straight mount orientation allows for easy installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, they are a reliable choice for your electronic projects. Trust in our high-quality connectors to keep your systems running smoothly.