896-007-540-607

Heilind Number:EDA896-007-540-607
Manufacturer:EDAC
Manufacturer Number:896-007-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-540-607

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black exterior and a robust housing made from UL 94V-0 Polyphenylene Sulfide. With a single row configuration, they offer seamless integration for your PCB setups, featuring 7 positions and a pitch of .125 inches. Crafted from durable Copper Alloy, these connectors ensure reliable power transmission at a maximum amperage of 3 A. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and adaptable for various applications, making them a must-have in your connector arsenal. Elevate your connectivity game with these high-quality components.