896-007-540-608

Heilind Number:EDA896-007-540-608
Manufacturer:EDAC
Manufacturer Number:896-007-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-540-608

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 7 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating caters to power-intensive applications. Featuring a pitch of .125 in and row spacing of .2 in, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive use. Trust in our high-quality connectors for secure and efficient board-to-board PCB connections. Elevate your electronics with reliability and performance in mind.