896-007-540-612

Heilind Number:EDA896-007-540-612
Manufacturer:EDAC
Manufacturer Number:896-007-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-540-612

Detailed Description

Experience seamless connectivity with our high temp card edge connectors, designed for high-performance applications. Crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliability in extreme environments, with an impressive operating temperature range of -40 to 105 °C. The sleek black housing not only adds a touch of sophistication but also provides durability. Featuring a single row with 7 positions, these connectors offer efficient power transmission, with a current rating of 3 A. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Whether you require straight mount orientation or custom configurations, our connectors are versatile for various board-to-board PCB connections. Trust in our quality products for seamless integration in your electronic designs.