896-007-541-101

Heilind Number:EDA896-007-541-101
Manufacturer:EDAC
Manufacturer Number:896-007-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-541-101

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for top-notch performance in demanding environments. Featuring a sleek black finish, these connectors boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a current rating of 3 A, they ensure reliable power transmission. The single-row design with 7 positions offers seamless connectivity, while the copper alloy contact material guarantees optimal signal integrity. Perfect for board-to-board connections, these connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in our connectors for superior performance and longevity in your projects.