896-007-541-102

Heilind Number:EDA896-007-541-102
Manufacturer:EDAC
Manufacturer Number:896-007-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-541-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and fire safety. With a single row layout and a pitch of .125 inches, they provide seamless integration into your circuit board setup. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. Offering 7 positions and an amperage rating of 3A, they are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for any project. Elevate your PCB connectivity with these premium Card Edge Connectors.