896-007-541-103

Heilind Number:EDA896-007-541-103
Manufacturer:EDAC
Manufacturer Number:896-007-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-541-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a reliable solution for your electronic assembly needs. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure both durability and safety. With a single row layout and a total of 7 positions, they offer efficient and streamlined connectivity. The contact material, crafted from Copper Alloy, guarantees high conductivity and signal integrity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for a variety of applications. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. Whether in straight mount orientation or any other configuration, these connectors deliver exceptional performance. Upgrade your PCB setup with our high-quality Card Edge Connectors and experience seamless connectivity like never before.