896-007-541-104

Heilind Number:EDA896-007-541-104
Manufacturer:EDAC
Manufacturer Number:896-007-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-541-104

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for maximum performance in demanding environments. Engineered with precision, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and seven positions, they offer seamless integration on PCBs. The copper alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup with our cutting-edge technology and experience seamless connectivity like never before.