896-007-541-107

Heilind Number:EDA896-007-541-107
Manufacturer:EDAC
Manufacturer Number:896-007-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-541-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for reliability and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, providing high heat resistance. With a single row layout and a pitch of .125 inches, they offer seamless integration on your circuit board. Constructed with copper alloy contacts, they ensure efficient power transfer with a rated amperage of 3 A. Ideal for various applications, these connectors have a total of 7 positions, allowing for versatile connectivity. Operating effortlessly in temperatures ranging from -40 to 105°C, they guarantee performance in extreme environments. Choose our Card Edge Connectors for a dependable solution in your electronic systems.