896-007-541-112

Heilind Number:EDA896-007-541-112
Manufacturer:EDAC
Manufacturer Number:896-007-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-541-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 7 positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the most demanding environments. Perfect for various applications, they are a must-have in any professional or DIY electronic setup. Upgrade your connectivity game today with these high-quality Card Edge Connectors.