896-007-541-602

Heilind Number:EDA896-007-541-602
Manufacturer:EDAC
Manufacturer Number:896-007-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-541-602

Detailed Description

Enhance your high-temp PCB connections with our advanced Card Edge Connectors. Engineered for optimal performance, these connectors feature a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and seven positions, they offer seamless connectivity for your applications. The contact material, Copper Alloy, ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating effortlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial environments. Trust in our innovative solution for your board-to-board PCB connections.