896-007-541-603

Heilind Number:EDA896-007-541-603
Manufacturer:EDAC
Manufacturer Number:896-007-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-541-603

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with seven positions, ensuring seamless integration on your PCBs. The durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material guarantee reliability, even in extreme conditions. With a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where durability and performance are non-negotiable. Trust in our black connectors to deliver high amperage of 3A with a straight mount orientation, meeting your power needs with ease. Elevate your PCB setup with these essential components, ensuring secure and efficient board-to-board connections.