896-007-541-604

Heilind Number:EDA896-007-541-604
Manufacturer:EDAC
Manufacturer Number:896-007-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-541-604

Detailed Description

Upgrade your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black finish and a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, these connectors offer seamless integration on your board. The seven positions, each featuring Copper Alloy contacts, guarantee reliable power transmission, rated at 3A. Their straight mount orientation and row spacing of .2 inches provide easy installation and efficient use of space. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for industrial applications where robustness and performance are paramount. Elevate your connectivity game with these essential components.