896-007-541-607

Heilind Number:EDA896-007-541-607
Manufacturer:EDAC
Manufacturer Number:896-007-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-541-607

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with precision from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, these connectors offer reliable power transmission at an amperage of 3 A. With a sleek black finish and a single row configuration, they seamlessly integrate into your setup. Featuring seven positions and a pitch of .125 inches, they ensure efficient data transfer on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-quality connectors.