896-007-558-101

Heilind Number:EDA896-007-558-101
Manufacturer:EDAC
Manufacturer Number:896-007-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-558-101

Detailed Description

Enhance your high-temp PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme environments. With a single row of seven positions and a pitch of .125 inches, they offer precise and reliable connections for your electronic devices. The contact material, crafted from durable Copper Alloy, guarantees long-lasting conductivity. Whether you're working on industrial machinery or consumer electronics, these connectors, with a 3A amperage rating and an operating temperature range of -40 to 105°C, are the perfect choice for your high-temperature applications. So why settle for anything less when you can elevate your PCB connectivity with our top-of-the-line Card Edge Connectors.