896-007-558-103

Heilind Number:EDA896-007-558-103
Manufacturer:EDAC
Manufacturer Number:896-007-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-558-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable performance even in the most demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they guarantee both durability and safety. With a single row layout and right-angle mount orientation, they offer efficient space utilization on your board. The Copper Alloy contact material, operating at an amperage of 3 A, provides optimal conductivity for your circuits. Boasting a pitch of .125 inches and a row spacing of .2 inches, they facilitate precise and secure connections. With seven positions available, you have ample room for expansion and customization. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for industrial and high-performance applications. Elevate your PCB design with our high-quality Card Edge Connectors.