896-007-558-104

Heilind Number:EDA896-007-558-104
Manufacturer:EDAC
Manufacturer Number:896-007-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-558-104

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and seven positions, they offer seamless board-to-board PCB integration. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for space-saving installations, they feature a right-angle mount orientation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding electronic applications. Elevate your connectivity game with our high-quality Card Edge Connectors.