896-007-558-107

Heilind Number:EDA896-007-558-107
Manufacturer:EDAC
Manufacturer Number:896-007-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-558-107

Detailed Description

Enhance your high-temperature electronics with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, they ensure efficient power transmission. Featuring a single row design with seven positions and a pitch of .125 inches, they offer seamless connectivity on your PCB. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these durable and high-performance connectors.