896-007-558-108

Heilind Number:EDA896-007-558-108
Manufacturer:EDAC
Manufacturer Number:896-007-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-558-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCB. The Copper Alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for versatile installation. Boasting a total of 7 positions, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee uninterrupted functionality, making them an essential component in any electronics setup. Upgrade your connectivity solution today with our premium Card Edge Connectors.