896-007-558-112

Heilind Number:EDA896-007-558-112
Manufacturer:EDAC
Manufacturer Number:896-007-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-558-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 7 positions, offering seamless integration on your PCBs. With a pitch of .125 inches and a row spacing of .2 inches, they ensure precise alignment and secure connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and reliability, even in high-temperature environments. Operating flawlessly between -40 and 105°C, they are suitable for a wide range of applications. Their right-angle mount orientation provides flexibility in installation, making them a versatile choice for your projects. Upgrade your connections with these premium Card Edge Connectors, a must-have in your toolkit.