896-007-558-602

Heilind Number:EDA896-007-558-602
Manufacturer:EDAC
Manufacturer Number:896-007-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-558-602

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your PCB connectivity needs. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 7 positions, they offer seamless integration onto your circuit board. The copper alloy contact material guarantees reliable conductivity, supported by a 3A amperage rating. Perfect for space-saving solutions, these connectors boast a pitch of .125 inches and a row spacing of .2 inches, with a convenient right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide stability even in extreme conditions. Trust in our Card Edge Connectors for efficient and dependable board-to-board connectivity. Explore our wide range of connectors in the PCB category.