896-007-558-603

Heilind Number:EDA896-007-558-603
Manufacturer:EDAC
Manufacturer Number:896-007-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-558-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a single row layout and a total of seven positions, they offer seamless integration into your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, these connectors can withstand extreme temperatures ranging from -40 to 105°C. Elevate your electronic connections with this essential component.