896-007-558-608

Heilind Number:EDA896-007-558-608
Manufacturer:EDAC
Manufacturer Number:896-007-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-558-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they offer optimal performance. The right-angle mount orientation and single-row design with 7 positions make them versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are a must-have for seamless board-to-board connections. Trust in our quality products for your connectivity needs.