896-007-558-612

Heilind Number:EDA896-007-558-612
Manufacturer:EDAC
Manufacturer Number:896-007-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-558-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability, they feature a single row layout with 7 positions, perfect for streamlined installations. The UL 94V-0 Polyphenylene Sulfide housing ensures durability even in high-temperature environments, while the Copper Alloy contacts provide secure and efficient power transfer. With a pitch of .125 inches and right-angle mount orientation, these connectors offer versatile and space-saving solutions for your projects. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Upgrade your connectivity game with this essential component.