896-007-559-101

Heilind Number:EDA896-007-559-101
Manufacturer:EDAC
Manufacturer Number:896-007-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-559-101

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Engineered for optimal performance under extreme conditions, these connectors feature a sleek black design and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row configuration and seven positions, they offer seamless board-to-board connection. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Ideal for space-constrained environments, these connectors boast a right-angle mount orientation. Designed for versatility, they have an operating temperature range of -40 to 105°C, making them suitable for a wide range of applications in various industries. Upgrade your PCB assembly with these high-quality connectors, a must-have in any engineer's toolkit.