896-007-559-102

Heilind Number:EDA896-007-559-102
Manufacturer:EDAC
Manufacturer Number:896-007-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-559-102

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and seven positions, they offer efficient and reliable connectivity for your devices. The copper alloy contact material ensures high performance, while the .125 inch pitch and .2 inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Their right-angle mount orientation further enhances versatility, making them ideal for various applications in the electronics industry. Upgrade your PCB setup with these top-of-the-line connectors for seamless and secure data transmission.