896-007-559-103

Heilind Number:EDA896-007-559-103
Manufacturer:EDAC
Manufacturer Number:896-007-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-559-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 7 positions, perfect for your electronic assembly needs. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, they ensure reliable power transmission with a 3 A amperage rating. The right angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing provide precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications requiring durability and performance. Upgrade your setup with these essential components for seamless board-to-board PCB connections.