896-007-559-104

Heilind Number:EDA896-007-559-104
Manufacturer:EDAC
Manufacturer Number:896-007-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-559-104

Detailed Description

Enhance your high-temperature electronic applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless connectivity in compact spaces. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation adds versatility to your PCB design. Boasting an amperage of 3A and a wide operating temperature range from -40 to 105°C, these connectors are perfect for demanding environments. Elevate your connectivity solutions with this essential component.