896-007-559-107

Heilind Number:EDA896-007-559-107
Manufacturer:EDAC
Manufacturer Number:896-007-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-559-107

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board connections. With a sleek black finish, these connectors not only offer a high temperature tolerance of -40 to 105°C but also ensure a safe operating environment with their UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row design with 7 positions and a pitch of .125 inches, they allow for seamless integration on your PCBs. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation and .2-inch row spacing provide versatility in installation. Ideal for demanding industrial applications, these connectors are rated for 3A of current, making them a dependable choice for high-performance systems. Trust in our reliable connectivity solutions to support the efficiency and longevity of your electronic devices.