896-007-559-108

Heilind Number:EDA896-007-559-108
Manufacturer:EDAC
Manufacturer Number:896-007-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-559-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding conditions. With a contact material of Copper Alloy and a row spacing of .2 inches, they offer secure and efficient connections. The right angle mount orientation and 1-row configuration make them ideal for space-saving applications. Supporting up to 3A of current, these connectors provide reliable power transmission. With an operating temperature range of -40 to 105°C, they are suitable for a wide range of industrial and commercial environments. Perfect for board-to-board PCB connections, these connectors are essential components for your electronic projects.