896-007-559-112

Heilind Number:EDA896-007-559-112
Manufacturer:EDAC
Manufacturer Number:896-007-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-559-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed to withstand extreme environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance even in harsh conditions. With a compact single-row design and a pitch of .125 inches, they offer seamless integration onto your PCB. The right-angle mount orientation allows for convenient installation, while the seven available positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any application requiring reliable and high-performance board-to-board connectivity. Upgrade your system today with our Black Card Edge Connectors.