896-007-559-602

Heilind Number:EDA896-007-559-602
Manufacturer:EDAC
Manufacturer Number:896-007-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-559-602

Detailed Description

Enhance your electronic connections with these high temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row of seven positions, they offer a reliable solution for your PCB connectivity needs. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors ensure both durability and efficient signal transmission. Featuring a pitch of .125 inches and a right angle mount orientation, they facilitate seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications. Upgrade your setup with these top-of-the-line components, guaranteeing a dependable and long-lasting connection solution.