896-007-559-604

Heilind Number:EDA896-007-559-604
Manufacturer:EDAC
Manufacturer Number:896-007-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-007-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-007-559-604

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black exterior and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row layout and a total of 7 positions, they offer versatile connectivity options. Featuring copper alloy contacts and a pitch of .125 inches, they ensure reliable performance in even the most demanding applications. The right-angle mount orientation adds flexibility to your setup, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Upgrade your connectivity solutions with these high-performance connectors.